Littelfuse V120RA16 technical specifications.
| Capacitance | 1.7nF |
| Package/Case | Radial |
| Clamping Voltage | 205V |
| Diameter | 16mm |
| Energy | 22J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RA |
| Termination | Through Hole |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 102V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V120RA16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
