
Radial leaded varistor with a 120V varistor voltage, 102V DC rated voltage, and 75V AC rated voltage. Features a 6J energy rating, 1.2kA max surge current, and 10A clamping current at 205V. Through-hole mounting with a 6mm lead pitch and 25.4mm lead length. Operating temperature range from -55°C to 85°C. Halogen-free and RoHS compliant.
Littelfuse V120ZA1P technical specifications.
| Capacitance | 300pF |
| Clamping Current | 10A |
| Clamping Voltage | 205V |
| Clamping Voltage-Max | 205V |
| Depth | 5mm |
| Diameter | 7mm |
| Energy | 6J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 102V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Thickness | 5mm |
| Varistor Voltage | 120V |
| Voltage Rating | 102V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 102V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V120ZA1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.