
Radial leaded varistor for through-hole mounting, featuring a 102V DC rated voltage and 75V AC rated voltage. This component offers 33 Joules of energy absorption and a clamping voltage of 210V. It handles a maximum surge current of 6.5kA and has a clamping current of 100A. With a 5nF capacitance and a 8.5mm lead pitch, it operates within a temperature range of -55°C to 85°C and is RoHS compliant.
Littelfuse V120ZA20P technical specifications.
| Capacitance | 5nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 210V |
| Clamping Voltage-Max | 210V |
| Depth | 5mm |
| Diameter | 20mm |
| Energy | 33J |
| ESD Protection | No |
| Height | 26.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 102V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 132V |
| Voltage Rating | 102V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 102V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V120ZA20P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
