
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 120V varistor voltage, 75VAC/102VDC voltage rating, and 4.5kA maximum surge current. Offers a 210V clamping voltage at 50A clamping current and 22J energy absorption. Operates within a -55°C to +85°C temperature range with a 1.7nF capacitance. Packaged in bulk with a 14mm diameter and 8.5mm lead pitch.
Littelfuse V120ZA6 technical specifications.
| Capacitance | 1.7nF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 210V |
| Depth | 5mm |
| Diameter | 14mm |
| Energy | 22J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 102V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 102V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V120ZA6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
