
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 75VAC / 102VDC maximum voltage rating and a 132V varistor voltage. Offers a 4.5kA maximum surge current capability and 50A clamping current at 210V clamping voltage. This component has a 2.45nF capacitance and 22J energy rating, with a 10% tolerance. Designed for through-hole mounting with a 8.5mm lead pitch and 5mm thickness.
Littelfuse V120ZA6P technical specifications.
| Capacitance | 2.45nF |
| Clamping Current | 50A |
| Clamping Voltage | 210V |
| Clamping Voltage-Max | 205V |
| Current Rating | 1A |
| Depth | 5mm |
| Diameter | 14mm |
| Energy | 22J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10A |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 102V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 10% |
| Varistor Voltage | 132V |
| Voltage Rating | 102V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 102V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V120ZA6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
