Littelfuse V120ZC20P technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Clamping Voltage | 210V |
| Diameter | 20mm |
| Energy | 33J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZC |
| Termination | Radial |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 102V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V120ZC20P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.