Radial leaded varistor for general purpose applications, featuring a 120V varistor voltage and 102V DC rated voltage. This through-hole mount component offers a 22J energy rating, 50A clamping current, and 4.5kA maximum surge current. With a capacitance of 1.7nF and a metal package measuring 14mm in diameter and 5mm in depth, it operates across a wide temperature range from -55°C to 85°C. The component is lead-free, halogen-free, and RoHS compliant.
Littelfuse V120ZT6P technical specifications.
| Capacitance | 1.7nF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 210V |
| Clamping Voltage-Max | 210V |
| Depth | 5mm |
| Diameter | 14mm |
| Energy | 22J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 102V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Termination | Radial |
| Varistor Voltage | 120V |
| Voltage Rating | 102V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 102V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V120ZT6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.