
The V120ZU05PX2855 is a 120V metal oxide varistor from Littelfuse, packaged in a radial configuration for through-hole mounting. It operates within a temperature range of -55°C to 85°C and can withstand a maximum surge current of 400A. This varistor is available in quantities of 1000 per reel, making it suitable for high-volume applications. The device is compliant with RoHS regulations and is part of the ZU series from Littelfuse.
Littelfuse V120ZU05PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 3J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V120ZU05PX2855 to view detailed technical specifications.
No datasheet is available for this part.
