
The Littelfuse V120ZU1PX2855 is a 120V metal oxide varistor with a radial package and through hole mount. It operates within a temperature range of -55°C to 85°C and has an energy rating of 6J. The varistor voltage is 120V, with a maximum surge current of 1.2kA. It is available in a package quantity of 1000 and is RoHS compliant.
Littelfuse V120ZU1PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 6J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V120ZU1PX2855 to view detailed technical specifications.
No datasheet is available for this part.
