
The Littelfuse V120ZU6PX2855 is a single-circuit metal oxide varistor with a varistor voltage of 120V and an energy rating of 22J. It features a radial package with a maximum surge current of 4.5kA. The device is designed for through-hole mounting and is available in a package quantity of 500 units per reel. The V120ZU6PX2855 is compliant with RoHS regulations and is suitable for use in overvoltage and ESD protection applications.
Littelfuse V120ZU6PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 22J |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V120ZU6PX2855 to view detailed technical specifications.
No datasheet is available for this part.
