
Automotive-grade Metal Oxide Varistor (MOV) for circuit protection. Features a 9VAC/12VDC voltage rating, 40A max surge current, and 16V varistor voltage. This 0805 SMD component offers 29V clamping voltage and 0.1J energy absorption. Designed for surface mount applications with a 410pF capacitance.
Littelfuse V12MLA0805LNHAUTO technical specifications.
| Capacitance | 410pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 29V |
| Depth | 1.25mm |
| Energy | 0.1J |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Max Varistor Voltage | 18.5V |
| Min Varistor Voltage | 14V |
| Max Voltage Rating (AC) | 9V |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA AUTO |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 16V |
| Voltage Rating (AC) | 9V |
| DC Rated Voltage | 12V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V12MLA0805LNHAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.