Littelfuse V12MLA0805LNT technical specifications.
| Package/Case | 0805 |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Max Surge Current | 40A |
| Max Varistor Voltage | 18.5V |
| Min Varistor Voltage | 14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Varistor Voltage | 16.25V |
| Voltage Rating (AC) | 9V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V12MLA0805LNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.