Radial leaded varistor for through-hole mounting, featuring 12.5V varistor voltage and 8V DC rated voltage. This component offers 0.14J energy absorption, 1A current rating, and a 37V clamping voltage. With a 5mm diameter and operating temperature range of -55°C to 85°C, it is RoHS compliant.
Littelfuse V12ZA05P technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Clamping Voltage | 37V |
| Clamping Voltage-Max | 37V |
| Current Rating | 1A |
| Diameter | 5mm |
| Energy | 0.14J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 50A |
| Max Surge Current | 50A |
| Max Varistor Voltage | 16V |
| Min Varistor Voltage | 9V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 12.5V |
| Voltage Rating | 8V |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V12ZA05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
