
Radial leaded varistor for general applications, featuring an 8V DC rated voltage and 6V AC voltage rating. Offers 0.6J energy absorption with a peak pulse current of 100A and clamping current of 2.5A at 34V. This through-hole mount component has a 2.5nF capacitance and operates within a -55°C to 85°C temperature range. It is halogen-free and RoHS compliant.
Littelfuse V12ZA1P technical specifications.
| Capacitance | 2.5nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 34V |
| Clamping Voltage-Max | 34V |
| Depth | 5mm |
| Diameter | 7mm |
| Energy | 0.6J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 16V |
| Min Varistor Voltage | 9V |
| Max Voltage Rating (AC) | 6V |
| Max Voltage Rating (DC) | 8V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 100A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 12.5V |
| Voltage Rating | 8V |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V12ZA1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.