Voltage-dependent resistor with radial leads for through-hole mounting. Features a varistor voltage of 12.5V (min 9V, max 16V) and a clamping voltage of 30V. Offers a maximum surge current of 250A and energy rating of 1.2J. Operates across a temperature range of -55°C to 85°C, with AC and DC voltage ratings of 6V and 8V respectively. Capacitance is 6nF, with a 10mm diameter and 8.5mm lead pitch.
Littelfuse V12ZA2 technical specifications.
| Capacitance | 6nF |
| Package/Case | Radial |
| Clamping Voltage | 30V |
| Diameter | 10mm |
| Energy | 1.2J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 16V |
| Min Varistor Voltage | 9V |
| Max Voltage Rating (AC) | 6V |
| Max Voltage Rating (DC) | 8V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 12.5V |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 8V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V12ZA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
