Radial leaded varistor for general purpose applications. Features 1.2 Joules energy rating, 5A current rating, and 30V clamping voltage. Operates within a temperature range of -55°C to 85°C. Includes 6.1nF capacitance and 8.5mm lead pitch. Through-hole mount design with radial leads. Halogen-free and RoHS compliant.
Littelfuse V12ZA2P technical specifications.
| Capacitance | 6.1nF |
| Clamping Current | 5A |
| Clamping Voltage | 30V |
| Clamping Voltage-Max | 30V |
| Current Rating | 5A |
| Depth | 5mm |
| Diameter | 10mm |
| Energy | 1.2J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 16V |
| Min Varistor Voltage | 9V |
| Max Voltage Rating (AC) | 6V |
| Max Voltage Rating (DC) | 8V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 16V |
| Voltage Rating | 8V |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V12ZA2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.