Littelfuse V12ZC2P technical specifications.
| Capacitance | 6nF |
| Package/Case | Radial |
| Clamping Voltage | 30V |
| Diameter | 10mm |
| Energy | 1.2J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 16V |
| Min Varistor Voltage | 9V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZC |
| Termination | Radial |
| Varistor Voltage | 12.5V |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V12ZC2P to view detailed technical specifications.
No datasheet is available for this part.