The Littelfuse V12ZU1P is a single-circuit Zener varistor with a clamping voltage of 34V and a varistor voltage of 12.5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The varistor is available in a radial package with a diameter of 7mm and is suitable for radial or through-hole mounting. The device is RoHS compliant and is packaged in tape and reel quantities of 1000.
Littelfuse V12ZU1P technical specifications.
| Capacitance | 2.5nF |
| Package/Case | Radial |
| Clamping Voltage | 34V |
| Diameter | 7mm |
| Energy | 0.6J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 16V |
| Min Varistor Voltage | 9V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Termination | Radial |
| Varistor Voltage | 12.5V |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V12ZU1P to view detailed technical specifications.
No datasheet is available for this part.