Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 130VAC/175VDC voltage rating, 255V varistor voltage, and a 1.2kA maximum surge current. Offers 10A clamping current at 390V clamping voltage, with 11J energy absorption. Operates across a -55°C to 85°C temperature range and has a 180pF capacitance. Through-hole mounting with 6mm lead pitch.
Littelfuse V130LA1 technical specifications.
| Capacitance | 180pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 390V |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 11J |
| Lead Free | Contains Lead |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 255V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V130LA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.