
Radial disc Metal Oxide Varistor (MOV) for overvoltage and ESD protection. Features 130VAC/175VDC maximum voltage rating, 228V varistor voltage, and 4.5kA maximum surge current. Offers 340V clamping voltage at 50A clamping current and 38J energy absorption. Operates across a -55°C to 85°C temperature range with a 14mm diameter and 8.5mm lead pitch. Through-hole mounting with radial leads.
Littelfuse V130LA10A technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 340V |
| Clamping Voltage-Max | 340V |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 38J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 228V |
| Voltage Rating | 175V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V130LA10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
