
Radial leaded varistor for through-hole mounting, featuring a 175V DC voltage rating and 130V AC voltage rating. Offers a 38J energy rating, 50A current rating, and 4.5kA maximum surge current. Clamping voltage is 340V with a varistor voltage range of 184.5V to 225.5V. Capacitance is 1nF, with a lead pitch of 8.5mm and lead length of 25.4mm. Operating temperature range is -55°C to 85°C, and the component is RoHS compliant.
Littelfuse V130LA10AP technical specifications.
| Capacitance | 1nF |
| Clamping Current | 50A |
| Clamping Voltage | 340V |
| Clamping Voltage-Max | 340V |
| Current Rating | 50A |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 38J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Thickness | 5.6mm |
| Tolerance | 10% |
| Varistor Voltage | 228V |
| Voltage Rating | 175V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V130LA10AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
