The Littelfuse V130LA10APX1347 is a radial leaded metal oxide varistor with a varistor voltage of 205V and an energy rating of 38J. It can withstand a maximum surge current of 4.5kA and is available in a bulk packaging configuration with 700 units per package. The varistor is designed for through hole mounting and is compliant with RoHS regulations. It is suitable for use in overvoltage and ESD protection applications in electronic circuits.
Littelfuse V130LA10APX1347 technical specifications.
| Package/Case | Radial |
| Energy | 38J |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Varistor Voltage | 205V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V130LA10APX1347 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.