
Radial leaded varistor for through-hole mounting, featuring a 130V AC maximum voltage rating and 175V DC rated voltage. This component offers 38 Joules of energy absorption, a 50A clamping current, and a maximum surge current of 4.5kA. With a varistor voltage of 228V and a clamping voltage of 340V, it operates across a temperature range of -55°C to 85°C. The radial lead pitch is 8.5mm, with a diameter of 14mm and a width of 17mm. This device is halogen-free and RoHS compliant.
Littelfuse V130LA10APX2855 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 340V |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 38J |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 228V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V130LA10APX2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
