Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 130VAC maximum voltage rating and 205V varistor voltage. Offers a 6kA maximum surge current capability and 50A clamping current at 340V clamping voltage. Operates across a -55°C to 85°C temperature range with 80J energy absorption. This through-hole component has a 14mm diameter and 8.5mm lead pitch.
Littelfuse V130LA10C technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 340V |
| Depth | 7.3mm |
| Diameter | 14mm |
| Energy | 80J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 228V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V130LA10C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.