
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 130VAC/175VDC maximum voltage rating, 10A current rating, and 1.2kA maximum surge current. Offers a varistor voltage range of 198V to 242V, with a clamping voltage of 390V at 10A. This through-hole component has a 6mm lead pitch, 7mm diameter, and 5.6mm depth, with a capacitance of 180pF. Operates from -55°C to 85°C and is RoHS compliant.
Littelfuse V130LA1P technical specifications.
| Capacitance | 180pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 390V |
| Clamping Voltage-Max | 390V |
| Current Rating | 10A |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 11J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 255V |
| Voltage Rating | 175V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V130LA1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
