
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 130VAC/175VDC maximum voltage rating, 6.5kA maximum surge current, and 205V varistor voltage. Offers 340V clamping voltage at 100A clamping current, with 70J energy absorption. Operates across a -55°C to 85°C temperature range. 20mm diameter, 5.6mm depth, with 8.5mm lead pitch for through-hole mounting.
Littelfuse V130LA20A technical specifications.
| Capacitance | 1.9nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 340V |
| Clamping Voltage-Max | 340V |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 70J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 205V |
| Voltage Rating | 175V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V130LA20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
