Radial leaded metal oxide varistor (MOV) for circuit protection. Features 130VAC/175VDC maximum voltage rating with a 205V varistor voltage. Offers 2.5kA maximum surge current capability and 25A clamping current at 340V. Operates across a -55°C to 85°C temperature range with 450pF capacitance. Designed for through-hole mounting with a 8.5mm lead pitch.
Littelfuse V130LA5 technical specifications.
| Capacitance | 450pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 340V |
| Depth | 5.6mm |
| Diameter | 10mm |
| Energy | 20J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V130LA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.