Littelfuse V130LAX242 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V130LAX242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.