Littelfuse V130LC10CP technical specifications.
| Package/Case | Radial |
| Clamping Voltage | 340V |
| Diameter | 14mm |
| Energy | 80J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V130LC10CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.