Littelfuse V130LC1P technical specifications.
| Capacitance | 180pF |
| Package/Case | Radial |
| Clamping Voltage | 390V |
| Diameter | 7mm |
| Energy | 11J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC |
| Termination | Radial |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V130LC1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.