Littelfuse V130LC20CP technical specifications.
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 340V |
| Depth | 7.3mm |
| Diameter | 20mm |
| Energy | 200J |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 228V |
| Voltage Rating (AC) | 130V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V130LC20CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.