
Radial leaded varistor for through-hole mounting, featuring a 130V AC / 175V DC voltage rating and 205V varistor voltage. Offers 38 Joules energy absorption, 50A clamping current, and a maximum surge current of 4.5kA. Operates across a -55°C to 85°C temperature range with a 1nF capacitance. This component is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 340V |
| Current Rating | 4.5kA |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 38J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| RoHS | Compliant |