Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 130VAC / 175VDC voltage rating with a maximum surge current of 6.5kA and clamping current of 100A. Offers 70J energy absorption and a clamping voltage of 340V. Operates across a wide temperature range from -55°C to 85°C. Packaged in tape and reel for automated assembly.
Littelfuse V130LS20A technical specifications.
| Capacitance | 1.9nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 340V |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 70J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V130LS20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.