Radial leaded varistor for through-hole mounting, featuring 130V AC and 175V DC voltage ratings. This component offers 11 Joules of energy absorption, a 10A clamping current, and a 1.2kA surge current capability. With a 220V varistor voltage and 390V clamping voltage, it operates across a -55°C to 85°C temperature range. The metal package measures 7mm in diameter and 5.6mm in depth, with a 6mm lead pitch. Halogen-free and RoHS compliant.
Littelfuse V130LT1P technical specifications.
| Capacitance | 180pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 390V |
| Current Rating | 1.2kA |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 11J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V130LT1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.