Radial leaded varistor for through-hole mounting, featuring a 175V DC voltage rating and 130V AC voltage rating. Offers 70 Joules of energy absorption with a 6.5kA surge current capability and 100A clamping current. This component has a 220V varistor voltage and a 1.9nF capacitance, with a 20mm diameter and 8.5mm lead pitch. Operates across a -55°C to 85°C temperature range and is RoHS compliant.
Littelfuse V130LT20BP technical specifications.
| Capacitance | 1.9nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 325V |
| Clamping Voltage-Max | 325V |
| Current Rating | 6.5kA |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 70J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 220V |
| Min Varistor Voltage | 190V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 220V |
| Voltage Rating | 175V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V130LT20BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.