Littelfuse V130LXR100 technical specifications.
| Capacitance | 450pF |
| Package/Case | Radial |
| Clamping Voltage | 340V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V130LXR100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.