Littelfuse V130PA20A technical specifications.
| Capacitance | 1.9nF |
| Clamping Voltage | 360V |
| Diameter | 20mm |
| Energy | 70J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 243V |
| Min Varistor Voltage | 184V |
| Mount | Screw, Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 45 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PA |
| Termination | Screw |
| Varistor Voltage | 200V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V130PA20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.