General purpose varistor for chassis mounting, featuring a 175V DC voltage rating and 130V AC voltage rating. Offers 270 Joules of energy absorption and a maximum surge current of 40kA. This component has a varistor voltage range of 184.5V to 225.5V, with a nominal 200V. Designed with screw termination and a metal package, it operates across a temperature range of -55°C to 85°C.
Littelfuse V131DA40 technical specifications.
| Capacitance | 10nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 345V |
| Clamping Voltage-Max | 345V |
| Depth | 15mm |
| Energy | 270J |
| Lead Free | Lead Free |
| Lead Pitch | 23mm |
| Lead/Base Style | Screw |
| Length | 62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40kA |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Surface Mount, Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DA |
| Termination | Screw |
| Varistor Voltage | 200V |
| Voltage Rating | 175V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V131DA40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.