Radial through-hole varistor with a 130V AC and 175V DC voltage rating. Features 270J energy absorption, 40kA maximum surge current, and 200A clamping current. Metal chassis mount package with a 34mm diameter and 22mm lead pitch. Operates across a -55°C to 85°C temperature range. RoHS compliant.
Littelfuse V131HB34 technical specifications.
| Capacitance | 10nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 345V |
| Depth | 5.7mm |
| Diameter | 34mm |
| Energy | 270J |
| Lead Free | Contains Lead |
| Lead Pitch | 22mm |
| Lead/Base Style | Strap |
| Length | 37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HB34 |
| Termination | Solder |
| Thickness | 5.7mm |
| Varistor Voltage | 200V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V131HB34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.