Radial leaded varistor for through-hole mounting, featuring a 14mm metal package. Offers 90 Joules of energy absorption with a maximum surge current of 6.5kA and a maximum output current of 6kA. Varistor voltage ranges from 198V to 242V, with a rated voltage of 242V AC and 140V AC. Operating temperature range is -55°C to 85°C, and the component is RoHS compliant and halogen-free.
Littelfuse V140LA10CP technical specifications.
| Capacitance | 900pF |
| Package/Case | Metal |
| Clamping Voltage | 360V |
| Clamping Voltage-Max | 360V |
| Diameter | 14mm |
| Energy | 90J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 220V |
| Voltage Rating | 242V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V140LA10CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.