Radial leaded metal oxide varistor (MOV) for overvoltage and ESD protection. Features a 140VAC/180VDC voltage rating, 220V varistor voltage, and 360V clamping voltage at 10A. Offers a maximum surge current of 1.2kA and 12J energy absorption. Operates across a wide temperature range from -55°C to 85°C with a 6mm lead pitch and 7mm diameter.
Littelfuse V140LA2 technical specifications.
| Capacitance | 160pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 360V |
| Diameter | 7mm |
| Energy | 12J |
| Lead Free | Contains Lead |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V140LA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.