Radial leaded metal oxide varistor (MOV) for circuit protection, featuring a 140VAC/180VDC voltage rating and 220V varistor voltage. This component offers a 6.5kA max surge current capability, 75J energy absorption, and a 340V clamping voltage. With a 20mm diameter and 8.5mm lead pitch, it mounts via through-hole termination. Operating across a -55°C to 85°C temperature range, it has a 1.75nF capacitance.
Littelfuse V140LA20A technical specifications.
| Capacitance | 1.75nF |
| Package/Case | Radial |
| Clamping Voltage | 340V |
| Current Rating | 100A |
| Diameter | 20mm |
| Energy | 75J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| Width | 5.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V140LA20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.