
Radial leaded varistor for through-hole mounting, featuring a 140V AC / 180V DC voltage rating and 75J energy absorption. This component offers a clamping voltage of 340V at 100A clamping current, with a maximum surge current of 6.5kA. It operates within a temperature range of -55°C to 85°C and has a capacitance of 1.75nF. The varistor is RoHS compliant and lead-free.
Littelfuse V140LA20AP technical specifications.
| Capacitance | 1.75nF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 340V |
| Current Rating | 6.5kA |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 75J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 242V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V140LA20AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
