
Radial leaded varistor for through-hole mounting, featuring a 180V DC rated voltage and 140V AC voltage rating. Offers 22 Joules energy absorption with a 2.5kA maximum surge current and 25A clamping current. Capacitance is 400pF, with a varistor voltage range of 198V to 242V and a clamping voltage of 360V. Operates across a temperature range of -55°C to 85°C and is RoHS compliant.
Littelfuse V140LA5P technical specifications.
| Capacitance | 400pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 360V |
| Clamping Voltage-Max | 360V |
| Current Rating | 25A |
| Depth | 5.6mm |
| Diameter | 10mm |
| Energy | 22J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5kA |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 242V |
| Voltage Rating | 180V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V140LA5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
