
Radial leaded Metal Oxide Varistor (MOV) for overvoltage and ESD protection. Features a 140VAC / 180VDC voltage rating with a maximum varistor voltage of 242V. Offers a 1.2kA maximum surge current capability and 10A clamping current at 360V. Operating temperature range from -55°C to 85°C, with 160pF capacitance and 12J energy absorption. Packaged in tape and reel for through-hole mounting.
Littelfuse V140LT2P technical specifications.
| Capacitance | 160pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 360V |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 12J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V140LT2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
