
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 140VAC/180VDC voltage rating, 2.5kA surge current capability, and 22J energy absorption. Offers a clamping voltage of 360V with a maximum varistor voltage of 242V. Operates across a temperature range of -55°C to 85°C. Supplied in tape and reel packaging.
Littelfuse V140LT5P technical specifications.
| Capacitance | 400pF |
| Package/Case | Radial |
| Clamping Voltage | 360V |
| Clamping Voltage-Max | 360V |
| Current Rating | 2.5kA |
| Diameter | 10mm |
| Energy | 22J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5kA |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 220V |
| Voltage Rating | 180V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V140LT5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.