
Surface mount Metal Oxide Varistor (MOV) offering 1.4kV AC and 1.75kV DC voltage ratings. Features a 60mm diameter, 2.3kV varistor voltage, and 3.6kV clamping voltage with 70kA maximum surge current capability. This component provides 5000J energy absorption and 200A clamping current, with a capacitance of 1.8nF. Operating temperature range is -55°C to 85°C, and it is lead-free and RoHS compliant.
Littelfuse V142CA60 technical specifications.
| Capacitance | 1.8nF |
| Package/Case | SMD/SMT |
| Clamping Current | 200A |
| Clamping Voltage | 3.6kV |
| Diameter | 60mm |
| Energy | 5000J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 70kA |
| Max Varistor Voltage | 2.53kV |
| Min Varistor Voltage | 2.07kV |
| Max Voltage Rating (AC) | 1.4kV |
| Max Voltage Rating (DC) | 1.75kV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Solder |
| Varistor Voltage | 2.3kV |
| Voltage Rating (AC) | 1.4kV |
| DC Rated Voltage | 1.75kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V142CA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
