
Radial leaded varistor for through-hole mounting, featuring a 170V AC voltage rating and 130V AC voltage rating. This component offers 50 Joules of energy absorption, a 6kA maximum surge current, and a 50A current rating. It operates within a temperature range of -55°C to 85°C and has a 14mm diameter with an 8.5mm lead pitch. The varistor is halogen-free and RoHS compliant.
Littelfuse V14E130P technical specifications.
| Capacitance | 1nF |
| Package/Case | Metal |
| Clamping Voltage | 340V |
| Clamping Voltage-Max | 340V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 50J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6kA |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 205V |
| Voltage Rating | 170V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14E130P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
