
Radial leaded Metal Oxide Varistor (MOV) offering 140VAC/180VDC voltage rating. Features a maximum varistor voltage of 242V and a clamping voltage of 360V at 50A clamping current. Designed for through-hole mounting with a 7.5mm lead pitch and 14mm diameter. Handles a maximum surge current of 6kA and possesses an energy rating of 55J. Operates across a temperature range of -55°C to 85°C.
Littelfuse V14E140P technical specifications.
| Capacitance | 900pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 360V |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 55J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14E140P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
