
Radial leaded varistor for general applications, featuring a 200V DC rating and 150V AC rating. This through-hole mount component offers 60 Joules of energy absorption, a 50A clamping current, and a maximum surge current of 6kA. With a 264V varistor voltage and 395V clamping voltage, it operates across a wide temperature range of -55°C to 85°C. The metal package has a 14mm diameter and 5.6mm width, with an 8.5mm lead pitch. This component is RoHS compliant.
Littelfuse V14E150P technical specifications.
| Capacitance | 800pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 395V |
| Clamping Voltage-Max | 395V |
| Current Rating | 50A |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 60J |
| ESD Protection | No |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6kA |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 264V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14E150P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
